Manufacturer Part #
BAV199,215
BAV199 Series 85 V 160 mA Surface Mount Low-Leakage Double Diode - SOT-23
Product Specification Section
Nexperia BAV199,215 - Product Specification
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
Nexperia BAV199,215 - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Dual |
Reverse Current-Max: | 80nA |
Forward Voltage: | 1250mV |
Reverse Voltage-Max [Vrrm]: | 85V |
Reverse Recovery Time-Max: | 3µs |
Power Dissipation: | 250mW |
Diode Capacitance-Max: | 2pF |
Average Forward Current-Max: | 160mA |
Peak Current-Max: | 4A |
Operating Temp Range: | -65°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
693,000
USA:
693,000
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0165
9,000
$0.0161
15,000
$0.0159
60,000
$0.0154
90,000+
$0.0151
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount