Manufacturer Part #
BC817DPN,115
BC817 Series 45 V 500 mA 370 mW NPN/PNP SMT General Purpose Transistor - SC-74
Product Specification Section
Nexperia BC817DPN,115 - Product Specification
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
Nexperia BC817DPN,115 - Technical Attributes
Attributes Table
Polarity: | NPN/PNP |
Type: | General Purpose |
CE Voltage-Max: | 45V |
Collector Current Max: | 500mA |
Power Dissipation-Tot: | 370mW |
Collector - Base Voltage: | 50V |
Collector - Emitter Saturation Voltage: | 700V |
Emitter - Base Voltage: | 5V |
DC Current Gain-Min: | 40 |
Collector - Current Cutoff: | 100nA |
Configuration: | Dual |
Frequency - Transition: | 100MHz/80MHz |
Operating Temp Range: | -65°C to +150°C |
Package Style: | SC-74 (TSOP-6) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.043
6,000
$0.0423
12,000
$0.0416
15,000
$0.0414
45,000+
$0.0401
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount