Manufacturer Part #
FMMT549
FMMT549 Series 30 V CE Breakdown 2 A PNP Low Saturation Transistor - SSOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FMMT549 - Product Specification
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
onsemi FMMT549 - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 30V |
| Collector Current Max: | 2A |
| Power Dissipation-Tot: | 500mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The FMMT549 is a part of FMMT549 series PNP general purpose transistor. It has a storage temperature ranging from -55°C to +150°C and its available in SSOT-23 package.
Specifications:
- ThIs device is designed with high current gain and low saturation voltage with collector currents up to 2A continuous
- Sourced from process PB
- Absolute Maximum Ratings:
- Collector-Emitter Voltage: -30 V
- Collector-Base Voltage: -35 V
- Emitter-Base Voltage: -5 V
- Collector Current-Continuous: -1 A
- Thermal Characteristics:
- Total Device Dissipation: 500 mW
- Thermal Resistance, Junction to Ambient: 250°C/W
Applications:
- Military & Civil Aerospace
- Home Audio System Components
- Mobile Comm Infrastructure
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
3,000
$0.088
6,000
$0.0864
9,000
$0.0855
12,000
$0.0849
15,000+
$0.083
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount