Manufacturer Part #
SM03(4.0)B-BHS-1-TB(LF)(SN)
3 Position 4.0m Pitch Surface Mount Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
JST SM03(4.0)B-BHS-1-TB(LF)(SN) - Product Specification
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
JST SM03(4.0)B-BHS-1-TB(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| Pitch: | 4 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 600V |
| Current Rating: | 1A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Shrouded Header |
| Color: | Ivory |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Surface Mount |
Features & Applications
The SM03(4.0)B-BHS-1-TB(LF)(SN) is a 3 Position, 4.0 mm Pitch/Disconnectable Crimp style connector. This is a low profile connector with high withstanding voltage.
It has designed for connecting liquid crystal display back light lamps to their starters.
Features:
- Low profile
- SMT configuration
- Applicable to special wires
- Header with locating boss
View the Available SM03 series of Headers
Pricing Section
Global Stock:
1,000
USA:
1,000
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.26
2,000
$0.255
3,000
$0.25
5,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount