text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ30A

SMAJ Series 3.3 W 36.8 V Uni-Directional Surface Mount TVS Diode - SMA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 1903
Product Specification Section
Littelfuse SMAJ30A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 33.3V
Clamping Voltage-Max: 48.4V
Directional: Uni-Directional
Power Dissipation: 3.3W
Peak Output Current: 8.3A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 30V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 36.8V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,533
USA:
2,533
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
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
$0.26
USD
Quantity
Unit Price
1
$0.255
20
$0.193
100
$0.158
500
$0.124
2,500+
$0.0901