text.skipToContent text.skipToNavigation

Manufacturer Part #

09330006104

HAN E Male AWG 16 Silver Plated Crimp Contact Heavy Duty Power Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
HARTING 09330006104 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 16
Contact Material: Copper Alloy
Contact Plating: Silver
Features & Applications

The 09330006104 is a heavy duty power connectors HAN E male AWG 16 silver plated crimp contact

Specifications:

  • Series: Han® E
  • Gender: male
  • Termination method: Crimp terminal
  • Wire gauge AWG: 16 AWG
  • Stripping length: 7,5 mm
  • Rated current: 16 A
  • Surface, contacts: silver
  • Coat thickness: 3 µm Ag
  • Wire gauge: 1,5 mm2
  • Material, contact: copper alloy
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.75
USD
Quantity
Unit Price
50
$0.355
150
$0.35
400
$0.34
1,000
$0.335
2,500+
$0.32
Product Variant Information section