Manufacturer Part #
NC7SZ86M5X
NC7SZ86 Series 5.5 V TinyLogic® UHS 2-Input Exclusive-OR Gate - SOT-23-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SC-74A (TSOP-5) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2516 | ||||||||||
Product Specification Section
onsemi NC7SZ86M5X - Product Specification
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
onsemi NC7SZ86M5X - Technical Attributes
Attributes Table
| Logic Circuit: | Exclusive OR GATE |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 1.65V to 5.5V |
| Power Dissipation: | 225mW |
| Propagation Delay: | 2.9ns |
| Operating Temperature: | -40°C to +85°C |
| Capacitance: | 4pF |
| No of Inputs: | 2 |
| No of Outputs: | Single |
| High Level Output Current: | -32mA |
| Low Level Output Current: | 32mA |
| No of Pins: | 5 |
| Quiescent Current: | 2µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SC-74A (TSOP-5) |
| Mounting Method: | Surface Mount |
Features & Applications
The NC7SZ86 Series is a single two-input exclusive-OR gate, Ultra-High Speed (UHS) series of TinyLogic.
The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a broad Vcc operating range. The device is specified to operate over the 1.65 V to 5.5 V Vcc operating range
Features:
- Ultra-High Speed: tPD 2.4 ns (Typical) into 50 pF at 5 V Vcc
- High Output Drive: ±24 mA at 3 V Vcc
- Broad VCC Operating Range: 1.65 V to 5.5 V
- Matches Performance of LCX Operated at 3.3 V Vcc
- Power Down High-Impedance Inputs/Outputs
- Over-Voltage Tolerance inputs facilitate 5 V to 3 V Translation
- Proprietary Noise/EMI Reduction Circuitry
- Ultra-Small MicroPak Packages
- Space-Saving SOT23 and SC70 Packages
Applications:
- Graphic Card
- Home Audio System Components
- Broadband Access
- Medical Electronics/Devices
- Mobile Handsets
- Routers & LAN Switches
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.0275
9,000
$0.0269
15,000
$0.0266
60,000
$0.0258
90,000+
$0.0252
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74A (TSOP-5)
Mounting Method:
Surface Mount