text.skipToContent text.skipToNavigation

Manufacturer Part #

SY100EPT21LZG

SY100EPT21 Series 3.3 V Differential LVPECL-to-LVTTL Translator - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY100EPT21LZG - Technical Attributes
Attributes Table
No of Channels: 1
Input Type: LVPECL
Output Type: LVTTL
Operating Frequency-Max: 275MHz
Supply Voltage: -0.5V to +3.8V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The SY100EPT21LZG is a single, differential LVPECL-to-LVTTL translator using a single +3.3 V power supply. Because low voltage positive ECL (LVPECL) levels are used, only +3.3 V and ground are required.

The small outline 8-pin SOIC package and low-skew, single-gate design make the EPT21L ideal for applications that require the translation of a clock or data signal where minimal space, low power, and low cost are critical. The 100EPT is compatible with positive ECL 100K logic levels. For applications that require the smallest footprint, consider the SY89321L in an ultra-small (2mmx2mm) 8-pin MLF package.

Features:

  • Guaranteed over the industrial temperature range: –40°C to +85°C
  • Pin-for-pin; plug-in replacement to MC100EPT21D/DT
  • 3.3 V power supply
  • 1.9 ns typical propagation delay
  • 275 MHz fMAX (Clock)
  • Differential LVPECL inputs
  • 24 mA LVTTL output
  • Flow-through pinout
  • Q output will default LOW with inputs open
  • VBB output
  • Available in 8-pin MSOP and SOIC packages

Applications:

  • ASIC/FPGA interface
  • Legacy interface
  • Precision differential-to-general purpose, single-ended translation

View the available SY100EPT21 series of Translators

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
950
Factory Lead Time:
7 Weeks
Minimum Order:
570
Multiple Of:
95
Total
$826.50
USD
Quantity
Unit Price
95
$1.48
285
$1.46
475
$1.45
1,425
$1.43
2,375+
$1.41
Product Variant Information section