text.skipToContent text.skipToNavigation

Manufacturer Part #

IRS21867STRPBF

IRS21867S Series Dual 20 V 4 A Surface Mount High and Low Side Driver - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Infineon IRS21867STRPBF - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Peak Output Current: 4A
Supply Voltage-Max: 20V
Rated Power Dissipation: 0.625W
Quiescent Current: 240µA
Turn-off Delay Time: 250ns
Turn-on Delay Time: 250ns
Rise Time: 38ns
Fall Time: 30ns
Operating Temp Range: -50°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
17,500
USA:
17,500
82,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,187.50
USD
Quantity
Unit Price
2,500+
$0.875
Product Variant Information section