Manufacturer Part #
09050486924
48 Position 5.08 mm Pitch Male Type E DIN-Power Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 09050486924 - Technical Attributes
Attributes Table
| No of Positions: | 48 |
| Pitch: | 5.08 mm |
| Style/Orientation: | Straight |
| Termination: | Solder |
| Type: | Header |
| Mounting Method: | Through Hole |
Features & Applications
The 09050486924 is a part of DIN 41612 series 48 Position 4 mm Pitch Solder pins Male Type E interconnect.
Specifications:
- Quality-Level: standard
- Contact Pitch: 5.08 mm
- Series: DIN 41612
- Type: E
- No. of contacts: 48
- Current: 6 A @ 20°C
- Gender: male
- Termination Type: Solder
- Combination: Cable-to-Board, Mezzanine
View the available family of DIN 41612 series interconnects
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
30
$24.61
60+
$24.32
Product Variant Information section
Available Packaging
Package Qty:
30 per Bag
Mounting Method:
Through Hole