Manufacturer Part #
BZX384-B75,115
BZX384 Series 75 V ±2 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2427 | ||||||||||
Product Specification Section
Nexperia BZX384-B75,115 - Product Specification
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
Nexperia BZX384-B75,115 - Technical Attributes
Attributes Table
| Power Dissipation: | 300mW |
| Forward (Drive) Current: | 250mA |
| Forward Voltage: | 1.1V |
| Reverse Current-Max: | 0.05µA |
| Voltage Tolerance: | 2% |
| Impedance: | 255Ω |
| Operating Temp Range: | -65°C to +150°C |
| Zener Current: | 2mA |
| Voltage Temperature Coefficient: | 88.6mV/K |
| Capacitance: | 35pF |
| Configuration: | Single |
| Height - Max: | 1.1mm |
| Dimension: | L 2.7mm x W 1.35mm |
| Working Voltage-Nom: | 75V |
| No of Terminals: | 2 |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Features & Applications
The BZX384-B75,115 is a Low-power voltage regulator diodes encapsulated in a very small SOD323 (SC-76) plastic SMD package.
The diodes are available in the normalized E24 ±2% (BZX384-B) and approx. ±5% (BZX384-C) tolerance range.The series consists of 37 types with nominal working voltages from 2.4 to 75 V.
Features:
- Total power dissipation: max 300 mW
- Two tolerance series: ±2% and approx ±5%
- Working voltage range: nominal 2.4 to 75 V (E24 range)
- Non-repetitive peak reverse power dissipation: max 40 W
Applications:
- General regulation functions
Pricing Section
Global Stock:
39,000
USA:
39,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.031
9,000
$0.0303
12,000
$0.0301
30,000
$0.0294
45,000+
$0.0288
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount