text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24EP256GU810-I/PT

100 PINS, 256KB FLASH, 28KB RAM, 60 MHZ, USB, 2XCAN, 15 DMA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
Microchip PIC24EP256GU810-I/PT - Technical Attributes
Attributes Table
Family Name: PIC24EP
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 280kB
RAM Size: 28kB
No of I/O Lines: 83
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USB
Peripherals: Analog Comparators/CAN/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog
Number Of Timers: 9
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 2(32-chx10-bit)
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Features & Applications

The PIC24EP256GU810-I/PT is a high speed, 16-Bit general purpose microcontroller with 280 kB flash, 28 kB RAM and available in TQFP-100 pin surface mount package.

This offers superior ADC performance, enhanced CAN communication, easier graphic display interface through 8-bit parallel master port and up to 15 DMA channels for extensive data movement.

Features:

  • PIC24E MCU Core:
    • Modified Harvard architecture
    • C compiler optimized instruction set
    • 16-bit wide data path
  • Advanced Analog Features:
    • Two independent ADC module:
      • One ADC Configurable as 10-bit, 1.1 Msps with four S&H or 12-bit, 500 ksps with one S&H
      • One 10-bit ADC, 1.1 Msps with four S&H
  • Timers / Capture / Compare / Standard PWM:
    • 16 Input Capture
    • 16 Output Compare/ PWM
    • Hardware Real-Time Clock and Calendar
  • Direct Memory Access (DMA):
    • 15-channel DMA with user-selectable priority arbitration
    • UART, USB, SPI, ADC, ECAN, IC, OC, Timers, DCI/I2S, PMP
Pricing Section
Global Stock:
77
USA:
77
180
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$28.14
USD
Quantity
Unit Price
3
$9.38
5
$9.33
20
$9.20
30
$9.16
75+
$9.03
Product Variant Information section