text.skipToContent text.skipToNavigation

Manufacturer Part #

NLE100M50V6.3X7F

NLE Series 50 V 10 uF 20 % Through Hole Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NLE100M50V6.3X7F - Technical Attributes
Attributes Table
Series: NLE
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 44mA
ESR (Equivalent Series Resistance): 16.6Ω
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,400
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
200
Total
$340.80
USD
Quantity
Unit Price
200
$0.0466
800
$0.045
4,000
$0.0433
8,000
$0.0426
25,000+
$0.0407
Product Variant Information section