Manufacturer Part #
SMBJ188A-E3/52
600W,188V 5%,UNIDIR,SMB TVS
Product Specification Section
Vishay SMBJ188A-E3/52 - Product Specification
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
Vishay SMBJ188A-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 209V |
Clamping Voltage-Max: | 328V |
Directional: | Uni-Directional |
Peak Output Current: | 2A |
Reverse Leakage Current: | 1µA |
Peak Power: | 600W |
Test Current: | 1mA |
Standoff Voltage: | 188V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 231V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
750
$0.0526
3,000
$0.051
11,250
$0.0495
18,750
$0.0489
37,500+
$0.0471
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount