Manufacturer Part #
BC856AS-7
BC856AS Series 65 V 100 mA Dual PNP SMT Small Signal Transistor - SOT-363
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
Diodes Incorporated BC856AS-7 - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Small Signal |
| CE Voltage-Max: | 65V |
| Collector Current Max: | 100mA |
| Power Dissipation-Tot: | 200mW |
| DC Current Gain-Min: | 125 |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Features & Applications
The BC856AS-7 is a part of BC856AS Series Small Signal 65 V 100 mA Surface Mount Dual PNP Transistor available in a SOT-363 package.
Product Features:
- Ideally Suited for Automatic Insertion
- For Switching and AF Amplifier Applications
- Complementary NPN Types Available (BC846AS)
- Power Dissipation 200 mW
- Thermal Resistance, Junction to Ambient 625 °C/W
- Operating and Storage Temperature Range -65 to +150 °C
- Gain Bandwidth Product is 100 MHz
View the BC856 Series of Transistor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
3,000
$0.0335
9,000
$0.0327
12,000
$0.0324
30,000
$0.0318
45,000+
$0.0311
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount