text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6N11-005E/SN

MCP6N11 Series Single Channel 500 KHz 5.5 V Instrumentation Amplifier - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6N11-005E/SN - Technical Attributes
Attributes Table
Amplifier Type: Instrumentation
No of Channels: 1
Slew Rate-Nom: 9V/µs
Input Offset Voltage-Max: 0.85mV
Gain Bandwidth Product: 35MHz
Average Bias Current-Max: 10pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 119dB
Supply Current: 800µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 112dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 116dB
Phase Margin: 70°
Low Noise: 35nV/√Hz
Output Current: 30mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The MCP6N11-005E/SN is a part of MCP6N11 Series Single Channel 500 KHz 0.85 mV Offset Voltage 800 μA Instrumentation Amplifier.The supply voltage range (1.8 V to 5.5 V) is low enough to support many portable applic-ations. All devices are fully specified from -40°C to +125°C and its available in SOIC-8 package.

Product Features:

  • Rail-to-Rail Input and Output
  • Gain Set by 2 External Resistors
  • Minimum Gain (GMIN) Options: 5 V/V
  • Common Mode Rejection Ratio (CMRR): 80 dB 
  • Power Supply Rejection Ratio (PSRR): 75 dB
  • Bandwidth: 500 kHz (typical, Gain = GMIN)
  • Supply Current: 800 μA/channel (typical)
  • Single Channel
  • Enable/VOS Calibration pin: (EN/CAL)
  • Power Supply: 1.8 V to 5.5 V
  • Extended Temperature Range: -40°C to +125°C

Applications:

  • High Side Current Sensor
  • Wheatstone Bridge Sensors
  • Difference Amplifier with Level Shifting
  • Power Control Loops
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,800
Factory Lead Time:
4 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$462.00
USD
Quantity
Unit Price
1
$1.59
40
$1.56
125
$1.54
400
$1.52
1,250+
$1.48
Product Variant Information section