Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
XR21V1414IM48TR-F
Download the CAD models for this product. Learn more about SnapMagic.
1500 per Reel
TQFP-48
Surface Mount
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
Part Status:
The XR21V1414IM48TR-F is an enhanced 4-channel Universal Asynchronous Receiver and Transmitter (UART) with a USB interface. It operates from an internal 48 MHz clock therefore no external crystal/oscillator is required like previous generation UARTs.
The USB interface is fully compliant to Full Speed USB 2.0 specification that supports 12 Mbps USB data transfer rate. The USB interface also supports USB suspend, resume and remote wakeup operations. It operates from a single 2.97 to 3.63 volt power supply and has 5 V tolerant inputs.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.