Manufacturer Part #
STTH8S06D
STTH8S06 Series 8 A 600 V Turbo 2 Ultrafast High Voltage Rectifier - TO-220-2
Product Specification Section
STMicroelectronics STTH8S06D - Product Specification
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
STMicroelectronics STTH8S06D - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 8A |
Peak Current-Max: | 60A |
Reverse Voltage-Max [Vrrm]: | 600V |
Reverse Current-Max: | 20µA |
Forward Voltage: | 1.5V |
Configuration: | Single |
Diode Capacitance-Max: | 9.1pF |
Reverse Recovery Time-Max: | 18ns |
Thermal Resistance: | 3°C/W |
Operating Temp Range: | 175°C |
Storage Temperature Range: | -65°C to +175°C |
Package Style: | TO-220-2 (TO-220AC) |
Mounting Method: | Flange Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.385
200
$0.375
750
$0.365
1,500
$0.36
3,750+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Flange Mount