Manufacturer Part #
CDR10D48MNNP-3R6NC
CDR Series 3.6 uH ±25 % Tolerance 8.2 A Surface Mount Shielded Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CDR10D48MNNP-3R6NC - Product Specification
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
Sumida CDR10D48MNNP-3R6NC - Technical Attributes
Attributes Table
| Inductance-Nom: | 3.6µH |
| Rated Current-Max: | 8.2A |
| Tolerance (%): | ±25% |
| Shielding: | Yes |
| DC Resistance: | 15mΩ |
| Dimension: | L 10.3mm x W 10.3mm x H 5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.75
1,000
$0.74
1,500
$0.735
2,000
$0.73
2,500+
$0.715
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount