Manufacturer Part #
GBU4K-BP
GBU4K Series 4 A 800 V Glass Passivated Bridge Rectifier - GBU-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Tube Package Style:GBU-4 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Micro Commercial Components GBU4K-BP - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Change Category Additional assembly & test centreChange Classification MajorChange description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company?s development plan.Deposition of old product Additional new product will produce in parallel with existing product.Proposed implementation date: 15 Mar 2026
Part Status:
Micro Commercial Components GBU4K-BP - Technical Attributes
| Average Rectified Current-Max: | 4A |
| Reverse Voltage-Max [Vrrm]: | 800V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1V |
| Package Style: | GBU-4 |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
20 per Tube
Package Style:
GBU-4
Mounting Method:
Through Hole