Manufacturer Part #
GBU4K-BP
GBU4K Series 4 A 800 V Glass Passivated Bridge Rectifier - GBU-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tube Package Style:GBU-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2543 | ||||||||||
Product Specification Section
Micro Commercial Components GBU4K-BP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Micro Commercial Components GBU4K-BP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 4A |
| Reverse Voltage-Max [Vrrm]: | 800V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1V |
| Package Style: | GBU-4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
80
$0.295
300
$0.285
2,000
$0.275
4,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Package Style:
GBU-4
Mounting Method:
Through Hole