Manufacturer Part #
BAS40TW-TP
BAS40TW Series 40 V 200 mA Surface Mount Schottky Barrier Diode - SOT-363
Product Specification Section
Micro Commercial Components BAS40TW-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Tape&Reel Change
06/04/2025 Details and Download
Assembly Site Change
05/17/2023 Details and Download
Additional Qualified Assembly and Test(A/T) Site for SOT-363 PartsDescription: To solved the delivery issue of SOT-363 Parts, MCC has determined to Additional Qualified Assembly and Test(A/T) Site for SOT-363 Parts???? Full electrical characterization and high reliability testing has been completed to ensure there is no change to device functionality or electrical specifications in the datasheet.
Part Status:
Active
Active
Micro Commercial Components BAS40TW-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 200mA |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 200nA |
Forward Voltage: | 1V |
Diode Capacitance-Max: | 5pF |
Reverse Recovery Time-Max: | 5ns |
Operating Temp Range: | -55°C to +125°C |
Power Dissipation: | 200mW |
Configuration: | 3 |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.0492
6,000
$0.0484
9,000
$0.0479
15,000
$0.0473
30,000+
$0.046
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount