text.skipToContent text.skipToNavigation

Manufacturer Part #

REE-0505S

REE Series 4.5 - 5.5 V 1 W Single Output Through Hole DC/DC-Converter - SIP7

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
RECOM REE-0505S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Package Style:  SIP-7
Mounting Method: Surface Mount
Features & Applications

The REE-0505S is a part of REE-05 series 1 W 5 V Single Output DC-DC Converter. It has an operating temperature Range of -40 °C to +85 °C and it is available in SIP-7 Package.

Features:

  • 1:1 Input Range
  • Low Cost 1W Converter
  • Efficiency to 76%
  • -40°C to +85°C Operating Temperature Range
  • Relative Humidity 95% RH
  • Isolation Capacitance 75pF max.
  • Isolation Resistance (Viso=500V) 1GΩ min.
  • Short-Circuit Protection 1 sec.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
4 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$68.25
USD
Quantity
Unit Price
1
$2.79
15
$2.73
30
$2.70
100
$2.65
200+
$2.59
Product Variant Information section