Manufacturer Part #
VHK50W-Q24-S12
VHK Series 50 W 9 - 36 Vdc to 12 Vdc 4.16 A Chassis Mount DC-DC Converter
Product Specification Section
CUI Inc VHK50W-Q24-S12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
06/10/2022 Details and Download
Part Status:
Active
Active
CUI Inc VHK50W-Q24-S12 - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 50W |
Output Voltage: | 12V |
Input Voltage: | 9V to 36V |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
32+
$128.58
Product Variant Information section
Available Packaging
Package Qty:
32 per Box