Manufacturer Part #
VHK50W-Q24-S12
VHK Series 50 W 9 - 36 Vdc to 12 Vdc 4.16 A Chassis Mount DC-DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:12 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
CUI Inc VHK50W-Q24-S12 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 50W |
| Output Voltage: | 12V |
| Input Voltage: | 9V to 36V |
Features & Applications
The VHK50W-Q24-S12 is a rugged chassis mount DC-DC converter with 50 W output power, featuring an integrated heat sink for improved thermal performance.
The aluminum heat sink allows the unit to operate at higher temperatures with a minimal amount of air flow. With an ultra-wide 4:1 input range, the series is ideal when being driven from a fluctuating device such as a battery which exhibits wide voltage swings during charging and discharging conditions.
Features:
- Up to 50 W continuous power
- Rugged metal enclosure with integrated heat sink
- 4:1 input range
- Over current, over temperature, over voltage, and short circuit protection
- Remote on/off control, Output trim, Remote Sense
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
12+
$127.29
Product Variant Information section
Available Packaging
Package Qty:
12 per Box