text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1JM221

M Series 63 V 220 uF Ø 10 x 16 mm LS=5 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Panasonic Industry ECA-1JM221 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 450mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
148
USA:
148
1,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
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
$0.13
USD
Quantity
Unit Price
1
$0.132
200
$0.13
750
$0.126
2,000
$0.124
7,500+
$0.119
Product Variant Information section