Manufacturer Part #
NUP4114UPXV6T1G
NUP4114 Series 10 V 8 A Surface Mount Transient Voltage Suppressor - SOT-563
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:SOT-563 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
onsemi NUP4114UPXV6T1G - Product Specification
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
onsemi NUP4114UPXV6T1G - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 5.5V |
| Clamping Voltage-Max: | 10V |
| Directional: | Uni-Directional |
| Reverse Leakage Current: | 1µA |
| Standoff Voltage: | 5.5V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 0.6pF |
| Package Style: | SOT-563 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
4,000
$0.174
8,000
$0.172
12,000
$0.171
16,000
$0.17
20,000+
$0.167
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-563
Mounting Method:
Surface Mount