Manufacturer Part #
TYN412RG
TYN412 Series 400 Vdrm 12 A Flange Mount Sensitive and Standard SCRs - TO-220AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
| Date Code: | 1612 | ||||||||||
Product Specification Section
STMicroelectronics TYN412RG - Product Specification
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
STMicroelectronics TYN412RG - Technical Attributes
Attributes Table
| Type: | SCR |
| On-State Voltage [Vtm]: | 1.6V |
| On State Current [It]-Typ: | 8A |
| Off-State Voltage [Vdrm]: | 400V |
| Off-State Current [Idrm]: | 5µA |
| Gate Trigger Current [Igt]-Max: | 15mA |
| On-state RMS Current [Irms]-Max: | 12A |
| Hold Current [Ih]: | 30mA |
| Leakage Current: | 60mA |
| Configuration: | Single |
| Peak Current-Max: | 4A |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
145
USA:
145
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.32
125
$0.315
400
$0.305
1,500
$0.30
5,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount