Manufacturer Part #
SSL-LX5093GT
SSL Series Green 5.9 x 5.9 x 8.6 mm 30° Transparent 2.6 V Through Hole LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk Package Style:T-1 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex SSL-LX5093GT - Product Specification
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
Lumex SSL-LX5093GT - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Green |
| Lens Type: | Clear |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 150mA |
| Intensity: | 50mcd |
| Viewing Angle: | 30° |
| Wavelength: | 565nm |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 8.6mm |
| Moisture Sensitivity Level: | 1 |
| Part Number Aliases: | SSL-LX5093 |
| Package Style: | T-1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.0832
2,000
$0.0815
3,000
$0.0806
4,000
$0.08
5,000+
$0.0779
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
T-1
Mounting Method:
Through Hole