Manufacturer Part #
AIUR-02H-102K
AIUR-02H Series 1 uH 220 mA ±10 % 1.3 Ohm Through Hole Mini Drum Core Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bulk Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2516 | ||||||||||
Product Specification Section
Abracon AIUR-02H-102K - Product Specification
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
Abracon AIUR-02H-102K - Technical Attributes
Attributes Table
| Inductance-Nom: | 1000µH |
| Rated Current-Max: | 0.51A |
| Tolerance (%): | ±10% |
| DC Resistance: | 1.18Ω |
| Core Material: | Ferrite |
| Test Frequency: | 790kHz |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | H 12mm x D 8.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,471
USA:
1,471
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
200
$0.335
600
$0.33
1,000
$0.325
3,000
$0.32
5,000+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole