Manufacturer Part #
AB308-10.000MHZ
AB308 Series 10 MHz ±30 ppm 18 pF -10 to +60 °C Microprocessor Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Package Style:CYLINDRICAL | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon AB308-10.000MHZ - Product Specification
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
Abracon AB308-10.000MHZ - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 10MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -10°C to +60°C |
| ESR (Equivalent Series Resistance): | 60Ω |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 100µW |
| Aging (First Year): | ±5ppm |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | L 3mm x W 8mm |
| No of Pins: | 2 |
| Package Style: | CYLINDRICAL |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$0.445
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
CYLINDRICAL