text.skipToContent text.skipToNavigation

Manufacturer Part #

PAM8006ATR

Dual Channel 15 W (x2) 8 Ω Class D Power Limit Audio Amplifier - QFN-32EP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated PAM8006ATR - Technical Attributes
Attributes Table
Type: Class D
No of Channels: 2
Output Type: Stereo
Gain: 32dB
Supply Voltage-Max: 18V
Output Power: 15W
Signal-to-Ratio-Nom: 90dB
Operating Temp Range: -20°C to +85°C
Power Supply Rejection Ratio: -65dB
Total Harmonic Distortion: 0.28%
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
351,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,355.00
USD
Quantity
Unit Price
3,000+
$0.785
Product Variant Information section