PESD5V0L1UA,115 in Reel by Nexperia | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD5V0L1UA,115

PESDXL1UA Series 7.2 V 30 pF Uni-Directional ESD Protection Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Nexperia PESD5V0L1UA,115 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 12V
Breakdown Voltage-Max: 7.2V
Breakdown Voltage-Min: 6.4V
Standoff Voltage: 5V
Capacitance: 30pF
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: ±26kV
Leakage Current: 100nA
Storage Temperature Range: -65°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
18000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$797.40
USD
Quantity
Unit Price
3,000
$0.0459
9,000
$0.0448
15,000
$0.0443
30,000
$0.0436
60,000+
$0.0425
Product Variant Information section