Manufacturer Part #
B72214S1140K551
B722 Series 16V 14 Vrms 43 V Clamp 1000 A 10 nF Automotive Leaded Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
TDK EPCOS B72214S1140K551 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Automatic production line for leaded varistors in Zhuhai In order to continuously improve the automation and standardization of production in Zhuhai/China, the following series of EPCOS leaded disk varistors for automotive applications, which were previously produced in a semi-automatic strip line, will be converted to an automatic production line. The automation includes the production steps of soldering, coating, testing, marking, and packaging. In the future, the products will be marked with a laser instead of ink as before. This change has no impact on function, quality, reliability, or lead time of the affected products.
Part Status:
TDK EPCOS B72214S1140K551 - Technical Attributes
| Capacitance: | 10nF |
| Clamping Voltage-Max: | 43V |
| Rated Voltage: | 16|V |
| RMS Voltage-Max: | 14V |
| Varistor Voltage Range: | 19.8V to 24.2V |
| Current Rating: | 10A |
| Energy: | 4J |
| Insulation Resistance: | 100Ω |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 16mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
1000 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole