Manufacturer Part #
JANTXV2N2222A
JANTXV Series 50 V 800 mA Through Hole NPN Silicon Switching Transistor - TO-18
Microchip JANTXV2N2222A - Product Specification
Shipping Information:
ECCN:
PCN Information:
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected Microsemi HRDS Metal Can products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:June 3, 2024 (date code: 2423)
Revision History:January 23, 2024: Issued initial notification.January 31, 2024: Re-issued initial notification to update product description from glass products to metal can products. Description of Change:Qualification of MP3B as a new assembly site for selected Microsemi HRDS Metal Can products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.
Revision History:January 23, 2024: Issued initial notification.January 31, 2024: Re-issued initial notification to update product description from glass products to metal can products. Description of Change:Qualification of MP3B as a new assembly site for selected Microsemi HRDS Metal Can products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.
PCN Status:Final NotificationPCN Type:Manufacturing ChangeDescription of Change:Qualification of MCSO as an additional fabrication site for selected Microsemi MIL-PRF-19500 JANxx device family listed on the (Defense Logistics Agency (DLA) Qualified Product Database (QPD) for cage code 43611/ manufacturer?s code CDWRImpacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve manufacturability and on-time delivery performance by qualifying an additional wafer fabrication source at Microchip Technology Colorado Fab 5.Change Implementation Status:In ProgressEstimated First Ship Date:September 1, 2022 (date code: 2236)
Part Status:
Microchip JANTXV2N2222A - Technical Attributes
Polarity: | NPN |
Type: | Switching |
CE Voltage-Max: | 50V |
Collector Current Max: | 0.8A |
Power Dissipation-Tot: | 0.5W |
Collector - Base Voltage: | 75V |
Collector - Emitter Saturation Voltage: | 1V |
Emitter - Base Voltage: | 6V |
DC Current Gain-Min: | 30 |
Collector - Current Cutoff: | 10µA |
Configuration: | Single |
Operating Temp Range: | -65°C to +200°C |
Input Capacitance: | 25pF |
Package Style: | TO-18 |
Mounting Method: | Through Hole |
Available Packaging
Package Qty:
1 per Bulk
Package Style:
TO-18
Mounting Method:
Through Hole