Manufacturer Part #
WP4S-R68JA1
WP-S Series Ø 5.6 x 13 mm 0.68 Ohm 4 W ±5 % ±350 ppm/°C Wirewound Axial Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - IRC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Ammo Pack Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - IRC WP4S-R68JA1 - Product Specification
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
TT Electronics - IRC WP4S-R68JA1 - Technical Attributes
Attributes Table
| Resistance: | 0.68Ω |
| Rated Power: | 4W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±350ppm/°C |
| Technology: | Wirewound |
| Working Voltage-Nom: | 100V |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 13mm x D 5.6mm |
| Height - Max: | 5.6mm |
| No. of Terminations: | 2 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
33 Weeks
Quantity
Unit Price
1,000
$0.33
2,000
$0.325
3,000
$0.32
5,000+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole