Manufacturer Part #
MBRA140T3G
MBRA140 Series 40 V 1 A Surface Mount Schottky Power Rectifier - DO-214AC, SMA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2422 | ||||||||||
Product Specification Section
onsemi MBRA140T3G - Product Specification
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
onsemi MBRA140T3G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 30A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 0.5mA |
| Forward Voltage: | 0.55V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Features & Applications
The MBRA140T3G is a Schottky Power Rectifier with oxide passivation and metal overlay contact, available in a DO-214AC package.
Features:
- Small Compact Surface Mountable Package with J−Bent Leads
- Rectangular Package for Automated Handling
- Highly Stable Oxide Passivated Junction
- Very Low Forward Voltage Drop
- Guardring for Stress Protection
- AEC−Q101 Qualified and PPAP Capable
- NRVB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- Pb−Free Package
Applications:
- Free wheeling and polarity diodes
Pricing Section
Global Stock:
185,000
USA:
185,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
5,000
$0.0503
10,000
$0.0495
15,000
$0.049
20,000
$0.0486
25,000+
$0.0476
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount