text.skipToContent text.skipToNavigation

Manufacturer Part #

409CMQ150

409CMQ150 Series 150 V 400 A Chassis Mount Schottky Rectifier - PRM4(Isolated)

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 409CMQ150 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 400A
Peak Current-Max: 2760A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 6mA
Forward Voltage: 1.1V
Configuration: Dual
Diode Capacitance-Max: 6000pF
Thermal Resistance: 0.2°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
198
Multiple Of:
9
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,300.26
USD
Quantity
Unit Price
9
$37.80
18
$37.51
27
$37.35
36
$37.23
45+
$36.87
Product Variant Information section