Manufacturer Part #
HFE7/5-1HDS(257)
HFE7 Series 5 V 1 FORM A/B Sealed Subminiature Intermediate Latching Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | 1539 | ||||||||||
Product Specification Section
Hongfa HFE7/5-1HDS(257) - Product Specification
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
Hongfa HFE7/5-1HDS(257) - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Latching |
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 5V |
| Contact Current-Max: | 10A |
| Coil Resistance: | 125Ω |
| Switching Voltage: | 277V |
| Contact Material: | Silver Nickel (AgNi) |
| Operating Temp Range: | -40°C to +70°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 10.2mm |
| Termination Style: | Straight Thru Hole |
| No of Terminals: | 6 |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.675
40
$0.655
100
$0.64
250
$0.63
500+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount