Manufacturer Part #
TL061ACDT
TL061 Series 36 V 1 MHz Low Power JFET Single Operational Amplifier - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1436 | ||||||||||
Product Specification Section
STMicroelectronics TL061ACDT - Product Specification
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
STMicroelectronics TL061ACDT - Technical Attributes
Attributes Table
| Amplifier Type: | J-Fet |
| No of Channels: | 1 |
| Slew Rate-Nom: | 3.5V/µs |
| Input Offset Voltage-Max: | 6mV |
| Gain Bandwidth Product: | 1MHz |
| Average Bias Current-Max: | 200pA |
| Supply Voltage: | 6V to 36V |
| Power Dissipation: | 0.68W |
| Common Mode Rejection Ratio: | 86dB |
| Supply Current: | 200µA |
| Power Supply Rejection Ratio: | 95dB |
| Operating Temp Range: | 0°C to 70°C |
| DC Voltage Gain: | 75.56dB |
| Low Noise: | 42nV/√Hz |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.245
7,500
$0.24
12,500+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount