Manufacturer Part #
CY14V104NA-BA25XI
IC NVSRAM 4MBIT 25NS 48FBGA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:299 per Tray Package Style:FBGA-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY14V104NA-BA25XI - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Taiwan
HTS Code:
8542.32.00.41
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Infineon CY14V104NA-BA25XI - Technical Attributes
Attributes Table
| Memory Density: | 4Mb |
| Memory Organization: | 256Kb x 16 |
| Supply Voltage-Nom: | 3V to 3.6V |
| Access Time-Max: | 25ns |
| Interface: | Parallel |
| Power Dissipation: | 1W |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | FBGA-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
299+
$27.13
Product Variant Information section
Available Packaging
Package Qty:
299 per Tray
Package Style:
FBGA-48
Mounting Method:
Surface Mount