text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH12D58RNP-471MC

CDRH Series 470 uH ±20 % Tol. 0.68 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Sumida CDRH12D58RNP-471MC - Technical Attributes
Attributes Table
Inductance-Nom: 470µH
Rated Current-Max: 0.68A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 764MΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  12.4mm x W  12.4mm x H  6mm
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$375.00
USD
Quantity
Unit Price
500
$0.75
1,000
$0.74
1,500
$0.73
2,000
$0.725
2,500+
$0.715
Product Variant Information section