text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-14YJ2R4U

ERJ Series 1210 2.4 Ohm 0.5 W ±5 % -100/+600 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Panasonic Industry ERJ-14YJ2R4U - Technical Attributes
Attributes Table
Resistance: 2.4Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: -100ppm/°C to +600ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$135.50
USD
Quantity
Unit Price
5,000
$0.0271
10,000
$0.0267
20,000
$0.0263
25,000
$0.0261
75,000+
$0.0253
Product Variant Information section