Manufacturer Part #
T2550-12I
Snubberless Series TO-220-3 1200 V 25 A Through Hole Triac
Product Specification Section
STMicroelectronics T2550-12I - Product Specification
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
STMicroelectronics T2550-12I - Technical Attributes
Attributes Table
| Type: | Triac |
| Directional: | Bi-Directional |
| No of Channels: | 1 |
| On-State Voltage [Vtm]: | 1.55V |
| On State Current [It]-Typ: | 25A |
| Off-State Voltage [Vdrm]: | 1200V |
| Off-State Current [Idrm]: | 10µA |
| Hold Current [Ih]: | 60mA |
| Gate Trigger Current [Igt]-Max: | 50mA |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$1.86
150
$1.83
250
$1.82
1,000
$1.79
1,500+
$1.77
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole