Manufacturer Part #
DT04-2P
DEUTSCH DT Series Contact Size 16 2 Way Gray Receptacle Housing
TE Connectivity DT04-2P - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is increasing capacity using a new automated assembly machine for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected.Reason for Changes:Dear Customer, we hereby inform you of this change. The new assembly process is necessary to better meet our Customers demand needs. The change does not impact connector performance. IMPORTANT: The current and previous process assembled parts can be used interchangeably in the field. The change is being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed.
General Product Description:DEUTSCH DT 2&3-Way Plug and Receptacle Additional Manufacturing Location. PCN Clarification for PCN-23-164080.Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a clarification of the change of PCN-23-164080 for the part numbers listed below.Reason for Changes:Dear Customer, TEC ICT global product supply has continued to grow outside of APAC markets. In response to this change, TEC ICT is implementing a local for local footprint strategy to better support these global market trends. Advantages are shorter lead times, simplified logistics and flexibility to support local markets.First Ship Date of Changed Items (Changed Parts Only):27-MAY-2023
Description of ChangesTE-ICT is introducing an additional manufacturing location in China. CN will be added for those PNs manufactured in China to indicate the country of origin. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted via ict-ppap-request@te.com or ePPAP system. PPAPs will be completed by part family and will be available upon request only. All PPAP requests must be received within 14 days of receipt of this notification.Reason for Changes:Dear Customer, we hereby inform you of this change. TE-ICT will be adding a new manufacturing location to supply the APAC region. IMPORTANT: All products built in TE s approved locations can be used interchangeably in the field.
Description of Changes: The ICT business unit of TE is adding a new source material for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/generalmarket product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occurwithout request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. Reason for Changes: Dear Customer, we hereby inform you of this change. The change is needed as a result of global demand in excess of PA66 and the available capacity of our suppliers. Theadditional source material does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change isbeing phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed.
General Product Description:DEUTSCH DT Plug & Receptacle Process ChangeDescription of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a change to the molding process from using pre-colored resin to color at the press resin. This change is applicable to all North American manufacturing locations. The affected part numbers are listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected.Reason for Changes:Dear Customer, we hereby inform you of this change. This process allows flexibility and mitigates exposure to material shortages. The natural resin is the same as the pre-colored base resin and V-0 rating. There is no appearance change to parts manufactured with color at the press. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change is being phased gradually and previous revision can remain stocked until use. Shipments may be mixed.First Ship Date of Changed Items (Changed Parts Only: 01-NOV-2022
Part Status:
TE Connectivity DT04-2P - Technical Attributes
No of Positions: | 2 |
No of Rows: | 1 |
Pitch: | 5.5 mm |
Style/Orientation: | Free Hanging Receptacle |
Termination: | Crimp |
Operating Temp Range: | -55°C to +125°C |
Voltage Rating: | 250V |
Current Rating: | 13A |
Gender: | Male |
Type: | Housing |
Color: | Grey |
Mounting Method: | Wire Mount |
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Wire Mount