ESD7V0D5-TP in Reel by Micro Commercial Components | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD7V0D5-TP

ESD7V0D5 Series 22.7 V 65 pF SMT ESD Protection Diode - SOD-523

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Micro Commercial Components ESD7V0D5-TP - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 7.5V
Clamping Voltage-Max: 22.7V
Directional: Uni-Directional
Power Dissipation: 200W
Peak Output Current: 8.8A
Peak Power: 200W
Standoff Voltage: 7V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 65pF
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$224.80
USD
Quantity
Unit Price
8,000
$0.0281
24,000
$0.0274
32,000
$0.0272
80,000
$0.0267
120,000+
$0.0262
Product Variant Information section