Manufacturer Part #
ESD7V0D5-TP
ESD7V0D5 Series 22.7 V 65 pF SMT ESD Protection Diode - SOD-523
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:8000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
Micro Commercial Components ESD7V0D5-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Location and Testing Change
01/12/2026
Details and Download
Change Category Additional Assembly & Test Centre Change description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company?s development planProposed implementation date: 29 Jun 2026 or earlier if approved by customer
Part Status:
Active
Active
Micro Commercial Components ESD7V0D5-TP - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 7.5V |
| Clamping Voltage-Max: | 22.7V |
| Directional: | Uni-Directional |
| Power Dissipation: | 200W |
| Peak Output Current: | 8.8A |
| Peak Power: | 200W |
| Standoff Voltage: | 7V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 65pF |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
8,000
$0.0278
24,000
$0.0271
32,000
$0.027
80,000
$0.0264
120,000+
$0.0259
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount