Manufacturer Part #
BAV70TR
BAV70 Series 75 V 150 mA 6 ns Surface Mount Switching Diode - SOT-23-3
Product Specification Section
SMC BAV70TR - Product Specification
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
SMC BAV70TR - Technical Attributes
Attributes Table
Configuration: | Dual |
Average Rectified Current-Max: | 0.2A |
Reverse Current-Max: | 2.5µA |
Forward Voltage: | 1.25V |
Reverse Voltage-Max [Vrrm]: | 70V |
Reverse Recovery Time-Max: | 6ns |
Power Dissipation: | 225mW |
Diode Capacitance-Max: | 1.5pF |
Peak Current-Max: | 2A |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
63,000
USA:
63,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.015
9,000
$0.0146
15,000
$0.0145
60,000
$0.014
90,000+
$0.0137
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount