Manufacturer Part #
1-172167-9
MATE-N-LOK Series 4 Position Latch Lock Male/Female Plug Housing
Product Specification Section
TE Connectivity 1-172167-9 - Product Specification
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
TE Connectivity 1-172167-9 - Technical Attributes
Attributes Table
No of Positions: | 4 |
No of Rows: | 2 |
Contact Termination: | Crimp Terminal |
Pitch: | 4.14 mm |
Style/Orientation: | Plug Housing |
Operating Temp Range: | -20°C to +105°C |
Voltage Rating: | 600V |
Current Rating: | 7A |
Material: | Nylon |
Gender: | Male/Female |
Type: | Housing |
Mating Type: | Latch Lock |
Color: | Black |
Insulation Resistance: | 1000MΩ |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
7,000+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
7000 per Bag