text.skipToContent text.skipToNavigation

Manufacturer Part #

K224K20X7RF5TH5

K Series 0.22 uF 50 V ±10 % Tolerance X7R Radial Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay K224K20X7RF5TH5 - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5mm
Dimension: H  5mm x T  3.2mm x L  7.54mm
Moisture Sensitivity Level: 1
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
3000
Total
$1,392.00
USD
Quantity
Unit Price
3,000
$0.119
6,000
$0.117
9,000
$0.116
15,000+
$0.114
Product Variant Information section